06223424

Heilind Number:RYC06223424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223424
ECAD Model:
3D Model

Description:

06223424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223424
Color:Yellow
Legend:O
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1473-000
SKU:RYC06223424

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Made of durable PVC, this marker features a straight cut design for easy installation on cables. The black legend ensures clear identification, while the push-on style accommodates cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for labeling and identifying wires and cables in various applications, this marker is a reliable solution for efficient cable management. Add it to your toolkit for seamless organization.