06223425

Heilind Number:RYC06223425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223425
ECAD Model:
3D Model

Description:

06223425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223425
Color:Yellow
Legend:P
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1474-000
SKU:RYC06223425

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for organizing and labeling in any workspace. Made of durable PVC, this marker ensures long-lasting performance. The straight cut design and push-on installation make it simple to apply, while the black legend stands out for clear visibility. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, it offers versatility for various applications. Ideal for cable management in industrial, commercial, or residential settings, this marker is a must-have for efficient organization. Explore our full range of label and identification products for all your marking needs.