06223426

Heilind Number:RYC06223426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223426
ECAD Model:
3D Model

Description:

06223426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1475-000
SKU:RYC06223426

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker. Designed for efficient identification, this PVC marker features a straight cut for easy application. The bold black "Q" legend ensures clear labeling, while its push-on style offers hassle-free installation. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, it provides versatile usage. Perfect for labeling various wire and cable systems, this marker is a must-have in any professional setting. Stay organized and streamline your workflow with this essential labeling solution.