06223428

Heilind Number:RYC06223428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223428
ECAD Model:
3D Model

Description:

06223428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223428
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC1477-000
SKU:RYC06223428

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient organization in any workspace. Made of durable PVC, this marker ensures long-lasting performance, featuring a straight-cut design for seamless application. The black legend stands out clearly against the vibrant yellow background, enhancing visibility. Ideal for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), this Push-On marker offers a secure fit, preventing slips or detachment. Perfect for labeling and identification in various settings, it belongs to our extensive range of Label & Identification Products, providing reliable solutions for cable management needs. Stay organized and efficient with these high-quality markers.