| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223429 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | EC1478-000 |
| SKU: | RYC06223429 |
06223429
| Heilind Number: | RYC06223429 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223429 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this push-on marker features a straight cut for easy application on cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend ensures clear identification, while the EC1478-000 part alias adds convenience. Perfect for labeling and organizing wires effectively, this marker is a must-have in any workspace. Elevate your cable management game with this essential accessory.

