06223430

Heilind Number:RYC06223430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223430
ECAD Model:
3D Model

Description:

06223430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223430
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC1479-000
SKU:RYC06223430

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, these markers feature a straight cut for seamless application. The black legend stands out for clear labeling, while the push-on design ensures quick installation. Suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), these markers are a convenient solution for all your labeling needs. Perfect for use in various industries, including telecommunications, electrical, and data centers. Upgrade your cable management system with these efficient and reliable markers.