06223431

Heilind Number:RYC06223431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223431
ECAD Model:
3D Model

Description:

06223431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223431
Color:Yellow
Legend:V
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1480-000
SKU:RYC06223431

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a versatile solution for efficient labeling. Designed for quick installation, this Push-On marker features a durable PVC construction with a Straight cut, ensuring secure attachment. The bold Black legend stands out against the vibrant Yellow background, offering clear identification. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it accommodates various wire sizes. Ideal for the Label & Identification Products category, this marker streamlines cable management in diverse applications. Elevate your labeling process with this essential accessory.