06223432

Heilind Number:RYC06223432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223432
ECAD Model:
3D Model

Description:

06223432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223432
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EC1481-000
SKU:RYC06223432

Detailed Description

Easily identify and organize your wiring with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature straight cuts for seamless application. The black "W" legend stands out clearly, ensuring efficient labeling. Designed for push-on attachment, they are compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Perfect for a range of applications, these markers are a must-have for any labeling project. Find them in our Label & Identification Products collection.