06223433

Heilind Number:RYC06223433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223433
ECAD Model:
3D Model

Description:

06223433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223433
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:EC1482-000
SKU:RYC06223433

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Crafted from durable PVC, this push-on marker features a straight cut design for easy application. Its black legend ensures clear identification, while its compatibility with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) makes it versatile for various projects. Ideal for labeling and organizing wires, this marker is a must-have for any professional or DIY enthusiast. Add a pop of color and functionality to your workspace with this essential accessory from our Label & Identification Products collection.