06223434

Heilind Number:RYC06223434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223434
ECAD Model:
3D Model

Description:

06223434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223434
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC1483-000
SKU:RYC06223434

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this straight-cut marker features a bold black legend "Y" for clear labeling. Designed for quick installation, it is a push-on type suitable for cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for efficient cable management, this marker is a must-have in any workspace. Ideal for use in various industries, including telecommunications, electrical, and networking. Stay organized and compliant with our high-quality cable markers.