06223435

Heilind Number:RYC06223435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223435
ECAD Model:
3D Model

Description:

06223435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1484-000
SKU:RYC06223435

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a convenient push-on application, it is easy to install on cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend provides clear and professional labeling, while the EC1484-000 part alias offers additional identification. Perfect for a variety of industries, from telecommunications to manufacturing, this marker is a must-have for efficient cable management. Explore our range of Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for all your labeling needs.