| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223436 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | EC1485-000 |
| SKU: | RYC06223436 |
06223436
| Heilind Number: | RYC06223436 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223436 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker, compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Made of durable PVC, this marker features a straight cut design for seamless application. The black legend symbolizes positive connections, ensuring clear and efficient cable management. Perfect for labeling and organizing wires, this push-on marker is a essential tool for any professional in need of reliable cable identification.

