06223437

Heilind Number:RYC06223437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223437
ECAD Model:
3D Model

Description:

06223437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223437
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC1486-000
SKU:RYC06223437

Detailed Description

Enhance cable organization and identification with our vibrant Yellow Z-Type Marker. Crafted from durable PVC, this marker ensures long-lasting performance in various applications. Featuring a Straight cut and Black legend for clear labeling, it offers seamless integration with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. With easy Push-On installation, it streamlines the process of marking wires and cables. Ideal for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is an essential tool for efficient cable management.