06223438

Heilind Number:RYC06223438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223438
ECAD Model:
3D Model

Description:

06223438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223438
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC1487-000
SKU:RYC06223438

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker, perfect for efficient cable management. Made of durable PVC, this marker ensures long-lasting performance. With a straight cut design and push-on application, it's simple to attach to cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Featuring a black legend for clear labeling, it streamlines identification in any setting. Ideal for use in various industries, including telecommunications, networking, and electrical, this marker is a must-have for maintaining a tidy and well-organized workspace.