| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223440 |
| Color: | Yellow |
| Legend: | Earth |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1489-000 |
| SKU: | RYC06223440 |
06223440
| Heilind Number: | RYC06223440 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223440 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify earth connections with our Z-Type Marker in vibrant yellow. Made of durable PVC, these straight-cut markers feature bold black lettering for clear labeling. Designed for quick installation, they are push-on compatible with cables measuring .22 to .35 inches (5.5 to 8.9 mm) in diameter. Perfect for efficient organization in industrial settings, these markers are essential for maintaining safety and compliance. Explore our Label & Identification Products range for more practical solutions.

