06223442

Heilind Number:RYC06223442
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223442
ECAD Model:
3D Model

Description:

06223442

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223442
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1490-000
SKU:RYC06223442

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow, designed for efficient and durable labeling. Crafted from PVC material, it ensures long-lasting performance, while the Straight cut and Push-On style offer easy application. Featuring a sleek Black legend color, it guarantees clear visibility. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it's perfect for a variety of wiring setups. Elevate your labeling game with this essential accessory from our Label & Identification Products range.