06223448

Heilind Number:RYC06223448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223448
ECAD Model:
3D Model

Description:

06223448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1491-000
SKU:RYC06223448

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient organization in any setting. Crafted from durable PVC, this marker ensures long-lasting performance, with a straight cut for secure attachment. The black legend provides clear labeling, while the push-on design offers hassle-free application. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it caters to a variety of needs. Perfect for labeling cables in any environment, from industrial settings to home offices, this marker is a versatile solution for efficient cable management.