06223911

Heilind Number:RYC06223911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223911
ECAD Model:
3D Model

Description:

06223911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223911
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC1503-000
SKU:RYC06223911

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Designed for quick installation, this push-on marker features a straight cut for seamless application. The durable PVC material ensures longevity, while the black legend stands out for clear identification. Suitable for cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), this marker is a versatile solution for labeling in various industries. Perfect for use in conjunction with our wire and cable markers, sleeves, and cards, it streamlines the cable management process. Stay organized and efficient with this essential label and identification product.