06223926

Heilind Number:RYC06223926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223926
ECAD Model:
3D Model

Description:

06223926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223926
Color:White
Legend:Q
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1518-000
SKU:RYC06223926

Detailed Description

Easily identify cables with our durable PVC Push-On Marker, Color White. Featuring a straight cut for seamless application, this marker is designed for quick and efficient labeling. The black Q legend stands out clearly, ensuring easy readability. Suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), it offers versatility in various applications. Perfect for organizing and labeling wires, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for more options to streamline your cable management.