06223931

Heilind Number:RYC06223931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223931
ECAD Model:
3D Model

Description:

06223931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223931
Color:White
Legend:V
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1523-000
SKU:RYC06223931

Detailed Description

Easily identify cables with our Z-Type Marker, designed for efficient organization in any workspace. Made of durable white PVC, this marker features a straight cut for seamless application. With a bold black 'V' legend, it ensures clear labeling. Simply push it on cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) for a secure fit. Ideal for cable management, it's a must-have in our Label & Identification Products collection. Stay organized and efficient with this essential tool for wire and cable marking.