| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223932 |
| Color: | White |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1524-000 |
| SKU: | RYC06223932 |
06223932
| Heilind Number: | RYC06223932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223932 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly label your cables with our Z-Type Marker in classic white. Crafted from durable PVC, this push-on marker features a straight cut for easy application. The bold black legend ensures clear identification, while its compatibility with cable diameters ranging from 0.22 to 0.35 inches (5.5 to 8.9 mm) makes it versatile for various projects. Perfect for organizing wires in any setting, whether at home or in a professional workspace. Stay organized and efficient with this essential labeling tool.

