06223933

Heilind Number:RYC06223933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223933
ECAD Model:
3D Model

Description:

06223933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223933
Color:White
Legend:X
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1525-000
SKU:RYC06223933

Detailed Description

Enhance cable organization with our eco-friendly Z-Type Marker in White, designed for efficient cable management. Made of durable PVC, this marker ensures long-lasting performance, while its straight cut and push-on installation method simplify the labeling process. Featuring a bold X legend in Black, it offers clear identification for your cables. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), this marker is versatile and ideal for various applications. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.