06223936

Heilind Number:RYC06223936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223936
ECAD Model:
3D Model

Description:

06223936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223936
Color:White
Legend:+
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1528-000
SKU:RYC06223936

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy identification, this PVC marker features a durable construction for long-lasting use. The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Simply push it on cables with diameters ranging from .22 to .35 inches (5.5-8.9 mm) for quick installation. Perfect for labeling wires and cables in various applications, this marker is a must-have in any toolkit. Stay organized and efficient with our high-quality Push-On Marker from our Label & Identification Products collection.