06223937

Heilind Number:RYC06223937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223937
ECAD Model:
3D Model

Description:

06223937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223937
Color:White
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC1529-000
SKU:RYC06223937

Detailed Description

Enhance cable organization with our White Push-On Marker, designed for efficient identification of wires and cables. Crafted from durable PVC, this marker ensures long-lasting performance in various environments. With a straight marker cut and black legend, it offers clear and professional labeling. Its versatility is highlighted by compatibility with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), making it ideal for a wide range of applications. Part of our Label & Identification Products, this marker is a must-have for any wiring project, offering convenience and reliability in cable management. Elevate your labeling system with this essential tool for efficient organization.