06241505

Heilind Number:RYC06241505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241505
ECAD Model:
3D Model

Description:

06241505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241505
Color:Green
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC1580-000
SKU:RYC06241505

Detailed Description

Easily identify and organize your cables with our Z-Type Marker, designed for efficient labeling in various applications. This green PVC marker features a straight cut for seamless installation on cables ranging from 7.9mm to 12.7mm in diameter. The bold black legend "5" ensures clear visibility, while the push-on design allows for quick and hassle-free attachment. RoHS compliance guarantees eco-friendly production, making it a reliable choice for your labeling needs. Perfect for use in cable management, telecommunications, and electrical systems, this marker is a must-have for maintaining order and efficiency in any workspace.