06241606

Heilind Number:RYC06241606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241606
ECAD Model:
3D Model

Description:

06241606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241606
Color:Blue
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1581-000
SKU:RYC06241606

Detailed Description

Enhance cable organization with our Z-Type Marker in Blue, a versatile solution for efficient labeling. Designed for easy installation, this Push-On marker features a durable PVC construction with a straight cut for seamless attachment. The bold black legend '6' ensures clear identification, while its ROHS compliance guarantees environmental responsibility. Compatible with cables ranging from .31 to .5 inches (7.9-12.7 mm) in diameter, it offers universal utility in various applications. Elevate your labeling process with this essential component from our extensive Wire & Cable Markers collection.