06241707

Heilind Number:RYC06241707
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241707
ECAD Model:
3D Model

Description:

06241707

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241707
Color:Violet
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC1582-000
SKU:RYC06241707

Detailed Description

Enhance cable organization with our Z-Type Marker in a striking violet hue. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut design enables easy installation. Featuring the number 7 in bold black, it offers clear identification for streamlined cable management. With RoHS compliance and EC1582-000 part aliases, you can trust in its quality and standards. Perfect for cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it's ideal for a variety of applications. Add efficiency to your labeling process with this essential tool from our range of Label & Identification Products.