06241808

Heilind Number:RYC06241808
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241808
ECAD Model:
3D Model

Description:

06241808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241808
Color:Gray
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC1583-000
SKU:RYC06241808

Detailed Description

Enhance cable organization with our Z-Type Marker in Gray, designed for easy identification and compliance with RoHS standards. Featuring a bold number 8 legend in black, this PVC marker is durable and suitable for straight-cut application on cables measuring .31 to .5 inches (7.9 to 12.7 mm). Perfect for various industries, this push-on marker streamlines labeling processes and ensures efficient cable management. Upgrade your labeling system with this high-quality marker, a must-have in any workspace dealing with wire and cable organization.