06241901

Heilind Number:RYC06241901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241901
ECAD Model:
3D Model

Description:

06241901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241901
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC1585-000
SKU:RYC06241901

Detailed Description

Easily identify cables with our Z-Type Marker, crafted from durable white PVC for long-lasting performance. Featuring a straight cut design, it securely fits cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). The bold black legend "1" ensures clear and concise labeling. Simply push it on for quick installation. Perfect for organizing wires and cables in a variety of settings, from industrial facilities to home offices. Explore our range of label and identification products for all your marking needs.