06241904

Heilind Number:RYC06241904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241904
ECAD Model:
3D Model

Description:

06241904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241904
Color:White
Legend:4
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1588-000
SKU:RYC06241904

Detailed Description

Enhance cable organization effortlessly with our Z-Type Marker in White. Crafted from durable PVC, this straight-cut marker is designed for seamless push-on application onto cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Featuring a bold black legend, it ensures clear identification even in busy environments. Perfect for labeling and organizing wires, this marker is a must-have for efficient cable management. Upgrade your workspace with this essential accessory from our Label & Identification Products collection.