06241905

Heilind Number:RYC06241905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241905
ECAD Model:
3D Model

Description:

06241905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241905
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC1589-000
SKU:RYC06241905

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient organization in any setting. Made of durable PVC, it ensures lasting performance, even in demanding environments. Featuring a straight cut for seamless installation, it is suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The bold black legend '5' enhances visibility, while the push-on design facilitates quick application. Perfect for labeling and identification in various industries, this marker is a must-have for effective cable management. Upgrade your workspace with this essential accessory, also known by part alias EC1589-000.