06241906

Heilind Number:RYC06241906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241906
ECAD Model:
3D Model

Description:

06241906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241906
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1590-000
SKU:RYC06241906

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a bold black '6' legend for clear organization. Made of durable PVC, these straight-cut markers are designed for a seamless push-on application, compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for efficient labeling in various industries, our markers ensure quick and reliable cable identification, meeting all your labeling needs with precision. Elevate your cable management system with these high-quality markers, a must-have in any workspace.