06241907

Heilind Number:RYC06241907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241907
ECAD Model:
3D Model

Description:

06241907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241907
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC1591-000
SKU:RYC06241907

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in classic white. Made of durable PVC, this push-on marker ensures easy installation on cables ranging from .31 to .5 inches in diameter, with a straight cut design for a sleek finish. The bold black legend '7' stands out clearly for quick identification. Ideal for a wide range of applications, this marker is a must-have for efficient cable management. Perfect for labeling wires and cables in various settings, from industrial to residential, ensuring clarity and organization at a glance. Upgrade your labeling game with this essential accessory.