06241908

Heilind Number:RYC06241908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241908
ECAD Model:
3D Model

Description:

06241908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241908
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC1592-000
SKU:RYC06241908

Detailed Description

Enhance cable organization with our Z-Type Marker in a sleek white hue. Crafted from durable PVC, this marker boasts a straight cut for easy application onto cables. Featuring the number 8 in bold black font, it ensures clear and efficient labeling within your workspace. With a push-on design and compatibility with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it offers versatile usage. Elevate your labeling game with this essential accessory, a must-have in any professional setting.