06241909

Heilind Number:RYC06241909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241909
ECAD Model:
3D Model

Description:

06241909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241909
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC1593-000
SKU:RYC06241909

Detailed Description

Enhance cable organization with our Z-Type Marker, a must-have for efficient labeling. Crafted from durable PVC in a sleek white hue, this marker features a bold black legend, ensuring clear identification. Designed for easy application, simply push it on for a secure fit. Its straight cut and versatile compatibility with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) make it suitable for various projects. Rest assured, it complies with RoHS standards, offering peace of mind for environmentally conscious users. Perfect for labeling wires and cables, this marker is a valuable tool in our Label & Identification Products range.