| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241913 |
| Color: | White |
| Legend: | D |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1597-000 |
| SKU: | RYC06241913 |
06241913
| Heilind Number: | RYC06241913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241913 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White, designed for seamless identification and labeling of wires. Compliant with RoHS standards, this PVC marker features a durable construction with a straight cut for easy installation. The black legend "D" ensures clear visibility, while its push-on design caters to cables with a diameter ranging from .31 to .5 inches (7.9-12.7 mm). Perfect for various applications, this marker is a must-have for efficient cable management.

