06241914

Heilind Number:RYC06241914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241914
ECAD Model:
3D Model

Description:

06241914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241914
Color:White
Legend:E
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1598-000
SKU:RYC06241914

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a sleek and practical solution for labeling wires. Crafted from durable PVC, this marker guarantees long-lasting performance, while its straight cut ensures easy installation. With a bold black legend, it offers clear identification, meeting RoHS compliance standards for environmental responsibility. Designed for cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it's perfect for a variety of applications. Whether for professional or DIY use, this Push-On marker is essential for efficient cable management.