06241915

Heilind Number:RYC06241915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241915
ECAD Model:
3D Model

Description:

06241915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241915
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC1599-000
SKU:RYC06241915

Detailed Description

Enhance cable organization with our Z-Type Marker, a durable and eco-friendly solution for labeling. Designed for easy installation, this push-on marker in sleek white PVC features a straight cut for a seamless fit. The black legend stands out clearly against the white background, ensuring easy identification. Compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it offers versatility in application. Elevate your labeling system with this essential accessory, perfect for various industries.