06241916

Heilind Number:RYC06241916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241916
ECAD Model:
3D Model

Description:

06241916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241916
Color:White
Legend:G
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1600-000
SKU:RYC06241916

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a versatile solution for efficient labeling. Made of durable PVC, it ensures long-lasting performance while meeting RoHS compliance. Featuring a straight cut design and convenient push-on installation, it's perfect for a wide range of cable diameters from .31 to .5 inches (7.9 to 12.7 mm). The bold black legend "G" stands out clearly for easy identification. Ideal for various applications in the Label & Identification Products category, this marker guarantees seamless cable management. Elevate your labeling system with the EC1600-000, a must-have accessory for any workspace.