| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241917 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | EC1601-000 |
| SKU: | RYC06241917 |
06241917
| Heilind Number: | RYC06241917 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241917 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Compliant with RoHS standards, this PVC marker features a straight cut design for seamless installation. The bold black legend "H" ensures clear identification, while its push-on application is convenient for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for labeling wire and cable systems, this marker is a reliable solution for efficient and tidy setups.

