06241919

Heilind Number:RYC06241919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241919
ECAD Model:
3D Model

Description:

06241919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241919
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC1603-000
SKU:RYC06241919

Detailed Description

Enhance cable organization with our Z-Type Marker, an essential component for efficient labeling. Designed for effortless installation, this push-on marker features a durable PVC construction in a sleek white hue, complemented by bold black legend lettering for maximum visibility. With straight-cut edges, it ensures a seamless fit onto cables ranging from 7.9 to 12.7mm in diameter. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Perfect for a variety of applications, this marker is a must-have in any workspace, offering easy identification and maintenance of wires and cables. Elevate your labeling system with this high-quality solution.