06241920

Heilind Number:RYC06241920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241920
ECAD Model:
3D Model

Description:

06241920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241920
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC1604-000
SKU:RYC06241920

Detailed Description

Enhance cable organization with our EC1604-000 Z-Type Marker, a sleek white PVC marker designed for easy push-on installation. Featuring a bold black "K" legend, this straight-cut marker ensures clear and efficient cable identification. With RoHS compliance and suitable for cable diameters ranging from .31 to .5 inches (7.9 - 12.7 mm), it offers durable and versatile use in various applications. Elevate your labeling and identification efforts with this essential accessory, perfect for wire and cable management projects.