06241921

Heilind Number:RYC06241921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241921
ECAD Model:
3D Model

Description:

06241921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241921
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC1605-000
SKU:RYC06241921

Detailed Description

Stay organized with our Z-Type Marker in sleek white PVC, designed for efficient cable identification. Featuring a straight cut for easy installation, this push-on marker is a must-have for labeling cables with diameters ranging from 7.9 to 12.7mm. With crisp black legends for clear visibility, it ensures accurate cable management. RoHS compliant and durable, it guarantees both performance and environmental responsibility. Ideal for a variety of applications in the label and identification sector, this marker is a versatile solution for your cable marking needs.