06241923

Heilind Number:RYC06241923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241923
ECAD Model:
3D Model

Description:

06241923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241923
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC1607-000
SKU:RYC06241923

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient labeling in industrial settings. This RoHS-compliant marker, also known as EC1607-000, features a sleek white PVC construction with straight-cut edges for easy application. The black legend stands out sharply against the white background, ensuring clear identification. Perfect for cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7mm), this push-on marker streamlines the cable management process. Elevate your labeling system with this essential accessory, a must-have in any professional toolkit.