06241924

Heilind Number:RYC06241924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241924
ECAD Model:
3D Model

Description:

06241924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241924
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC1608-000
SKU:RYC06241924

Detailed Description

Enhance cable organization with our Z-Type Marker in White, crafted from durable PVC for long-lasting performance. These push-on markers, suitable for cables with a diameter of .31 to .5 inches (7.9-12.7 mm), feature a straight cut for easy installation. The black legend stands out clearly against the white background, ensuring seamless identification. With RoHS compliance and EC1608-000 compatibility, these markers are not only functional but also environmentally friendly. Perfect for labeling and organizing wires and cables, they are a must-have for any professional setting.