| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241925 |
| Color: | White |
| Legend: | P |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1609-000 |
| SKU: | RYC06241925 |
06241925
| Heilind Number: | RYC06241925 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241925 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize wires with our Z-Type Marker in White. Made of durable PVC, this marker ensures long-lasting performance. The straight-cut design allows for simple installation on cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Featuring a bold black legend, it provides clear and easy-to-read labeling. Achieve efficient cable management with this RoHS-compliant marker, perfect for a variety of applications.

