06241926

Heilind Number:RYC06241926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241926
ECAD Model:
3D Model

Description:

06241926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241926
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:EC1610-000
SKU:RYC06241926

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Designed for efficient cable management, this PVC marker features a straight cut for seamless application. With a durable construction and RoHS compliance, it ensures both performance and environmental responsibility. The black Q legend stands out clearly against the white background for easy readability. Suitable for cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers versatility in various applications. Perfect for labeling and identifying wires, this push-on marker is a must-have in any workspace. Explore our range of label and identification products for comprehensive cable management solutions.