06241927

Heilind Number:RYC06241927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241927
ECAD Model:
3D Model

Description:

06241927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241927
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC1611-000
SKU:RYC06241927

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for effortless installation, this marker features a straight cut for a neat finish. Crafted from durable PVC, it ensures lasting performance. The bold, black letter 'R' stands out prominently for clear identification. Suitable for cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers versatile usage. Perfect for labeling and organizing wires, this push-on marker is a must-have in any workspace. Explore our range of label and identification products for comprehensive cable management solutions.