06241928

Heilind Number:RYC06241928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241928
ECAD Model:
3D Model

Description:

06241928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241928
Color:White
Legend:S
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1612-000
SKU:RYC06241928

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for identifying wires and cables with ease. Crafted from durable PVC in a sleek white finish, this marker boasts a straight cut design for seamless attachment. Featuring a bold black legend, it ensures clear visibility in any setting. RoHS compliant and suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers reliable performance while meeting environmental standards. Whether for professional or personal use, our Z-Type Marker is a must-have for efficient cable management. Elevate your labeling game today.