06241929

Heilind Number:RYC06241929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241929
ECAD Model:
3D Model

Description:

06241929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241929
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC1613-000
SKU:RYC06241929

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for seamless organization in any setting. With its straight cut and push-on installation, labeling is a breeze. Crafted from durable PVC, this marker ensures long-lasting performance. The black legend stands out clearly against the white background, enhancing visibility. Suitable for cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers versatile usage. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for labeling projects in various industries, our Z-Type Marker is a reliable choice for efficient cable management.